The LTC1414CGN#TR is a 14-bit analog-to-digital converter with a dual supply voltage of 5V. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 230mW. The device is packaged in a surface mount SSOP package and is not RoHS compliant. It is designed for use in applications where high accuracy and speed are required.
Analog Devices LTC1414CGN#TR technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 230mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 230mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 2200000S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
No datasheet is available for this part.