The LTC1414IGN#TR is a 14-bit dual analog-to-digital converter with a sampling rate of 2.2 MSPS. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 230mW. The device is available in a surface mount SSOP package and is not RoHS compliant due to the presence of lead. It is suitable for use in applications requiring high-speed data conversion.
Analog Devices LTC1414IGN#TR technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 230mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 2200000S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
No datasheet is available for this part.