
The LTC1415CG#PBF is a 12-bit single analog-to-digital converter with a maximum operating temperature of 70°C and a maximum power dissipation of 100mW. It operates from a single 5V supply and has a sampling rate of 1.25MS/s. The device is packaged in a lead-free SSOP package and is RoHS compliant. It is suitable for surface mount applications and has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V.
Sign in to ask questions about the Analog Devices LTC1415CG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1415CG#PBF technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 100mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1250000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1415CG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
