LTC1415 - 12-Bit, 1.25Msps, 55mW Sampling A/D Converter
Analog Devices LTC1415CG#TR technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 1250000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.