
12-bit, 1.25Msps SAR Analog-to-Digital Converter (ADC) featuring a unipolar, single-channel input. This surface-mount component offers 1LSB integral nonlinearity and a parallel interface. Operating from a 4.75V to 5.25V supply, it consumes a nominal 11mA current. Packaged in a 28-pin SOIC W, this RoHS compliant device operates within a 0°C to 70°C temperature range.
Sign in to ask questions about the Analog Devices LTC1415CSW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1415CSW#PBF technical specifications.
| Package/Case | SOIC W |
| Height | 2.34mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.08mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 11mA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1250000S/s |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1415CSW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
