
The LTC1415IG is a 12-bit analog-to-digital converter with a single 5V supply and a maximum power dissipation of 100mW. It operates over a temperature range of -40°C to 85°C and is available in a surface mount SSOP-28 package. The device is not RoHS compliant and contains lead.
Analog Devices LTC1415IG technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 100mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1250000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1415IG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
