This 12-bit analog-to-digital converter operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 100mW. It is available in a surface mount SSOP package and is supplied as a tape and reel with 2000 units per package. The device is not RoHS compliant due to the presence of lead. It is designed for single-supply operation and has a sampling rate of 1.25 MSPS.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC1415IG#TR technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 1250000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.