The LTC1415ISW is a 12-bit single-channel analog-to-digital converter with a sampling rate of 1.25 MSPS. It is available in a SOIC package and operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead. It is suitable for surface mount applications with a maximum power dissipation of 100mW.
Analog Devices LTC1415ISW technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 1250000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.