
The LTC1415ISW#PBF is a single-channel analog-to-digital converter with 12-bit resolution. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 100mW. The device is packaged in a lead-free SOIC package and is suitable for surface mount applications. It is compliant with RoHS standards and has a sampling rate of 1.25 MSPS.
Sign in to ask questions about the Analog Devices LTC1415ISW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1415ISW#PBF technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 1250000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1415ISW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
