The LTC1415ISW#TRPBF is a 12-bit analog-to-digital converter with a single supply voltage of 5V. It is available in a SOIC package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 100mW. The LTC1415ISW#TRPBF features an integral nonlinearity of 1LSB and a sampling rate of 1.25MS/s.
Sign in to ask questions about the Analog Devices LTC1415ISW#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1415ISW#TRPBF technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 100mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1250000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1415ISW#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.