
The LTC1416CG is a 14-bit analog-to-digital converter with a sampling rate of 400kS/s. It is packaged in a surface mount SSOP package and features a parallel interface. The device operates over a temperature range of 0°C to 70°C and is not RoHS compliant due to containing lead. It is suitable for use in applications requiring high-resolution analog-to-digital conversion.
Sign in to ask questions about the Analog Devices LTC1416CG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1416CG technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Inputs | 1 |
| RoHS Compliant | No |
| Sampling Rate | 400000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1416CG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
