
14-bit, 400 kS/s sampling Analog-to-Digital Converter (ADC) featuring a parallel interface. This general-purpose ADC offers 2 LSB Integral Nonlinearity (INL) and 1.5 LSB Differential Nonlinearity (DNL). It operates with a dual 5V supply voltage, within a 0°C to 70°C temperature range. Packaged in a 28-pin SSOP for surface mounting, this RoHS compliant component has a maximum power dissipation of 100mW.
Analog Devices LTC1416CG#PBF technical specifications.
| Package/Case | SSOP |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1.5LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 60LSB |
| Height | 2mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 70mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 400KS/s |
| Supply Current | 7mA |
| Supply Type | Dual |
| Width | 5.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
