The LTC1416IG#TR is a 14-bit analog-to-digital converter with a dual supply type and a maximum power dissipation of 100mW. It operates within a temperature range of -40°C to 85°C and is packaged in a surface mount SSOP package. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Analog Devices LTC1416IG#TR technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 400000S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
No datasheet is available for this part.