The LTC1417ACGN#TR is a 14-bit dual analog-to-digital converter with a sampling rate of 400kS/s. It features SPI and serial interfaces and is packaged in a surface-mount SSOP package. The device operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 44mW. The LTC1417ACGN#TR is not RoHS compliant due to the presence of lead.
Analog Devices LTC1417ACGN#TR technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 44mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 400000S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
No datasheet is available for this part.