The LTC1417ACGN#TRPBF is a 14-bit analog-to-digital converter with a sampling rate of 400kS/s. It operates from a dual supply and is available in a surface mount SSOP package. The device is RoHS compliant and suitable for use in temperatures ranging from 0°C to 70°C. The LTC1417ACGN#TRPBF is lead free and available in quantities of 2500 units per reel.
Analog Devices LTC1417ACGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 44mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 400000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
No datasheet is available for this part.