
14-bit, 400kSPS SAR Analog-to-Digital Converter (ADC) with a serial SPI interface. Features a single channel, bipolar/unipolar polarity, and operates from a 5V dual supply voltage (4.75V to 5.25V). Housed in a 16-pin SSOP package, this surface-mount component offers 2LSB integral nonlinearity and a maximum power dissipation of 44mW. RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LTC1417CGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1417CGN#PBF technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 5V |
| Height | 1.478mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 44mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 44mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 400KS/s |
| Supply Current | 4.3mA |
| Supply Type | Dual |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1417CGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
