
The LTC1417CGN#TRPBF is a 14-bit dual supply analog-to-digital converter with a sampling rate of 400,000 samples per second. It is available in a surface mount SSOP package and operates over a temperature range of 0°C to 70°C. The device is lead free and RoHS compliant. The LTC1417CGN#TRPBF is designed for use in a variety of applications requiring high-speed data conversion.
Sign in to ask questions about the Analog Devices LTC1417CGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1417CGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 44mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 400000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1417CGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
