
14-bit Analog-to-Digital Converter (ADC) with serial and parallel interface. Features 200 kSPS sampling rate and 1.25 LSB integral nonlinearity. Operates from a dual 5V supply (4.75V to 5.25V) with a maximum power dissipation of 31.5mW. Packaged in a 28-pin SSOP for surface mounting. Supports bipolar and unipolar polarity.
Sign in to ask questions about the Analog Devices LTC1418ACG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1418ACG#PBF technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 1.25LSB |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 31.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 31.5mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1418ACG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
