The LTC1418ACG#TR is a 14-bit dual analog-to-digital converter from Analog Devices. It is packaged in a surface mount SSOP package and operates over a temperature range of 0°C to 70°C. The device has a maximum power dissipation of 31.5mW. It is not RoHS compliant and contains lead. The LTC1418ACG#TR is available in a tape and reel packaging with 2000 units per package.
Analog Devices LTC1418ACG#TR technical specifications.
| Package/Case | SSOP |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 31.5mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 200000S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
No datasheet is available for this part.