IC, A/d Converter, Single, 14-BIT, Cmos, DIP, 28PIN
Analog Devices LTC1418ACN technical specifications.
| Package/Case | DIP |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 31.5mW |
| Mount | Through Hole |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 200000S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
No datasheet is available for this part.