
14-bit, 200 kSPS SAR Analog-to-Digital Converter (ADC) with a single channel. Features bipolar and unipolar polarity, with a dual supply voltage range of 4.75V to 5.25V. Offers both serial and parallel interfaces for flexible integration. Packaged in a 28-pin PDIP for through-hole mounting, with a maximum power dissipation of 31.5mW. Operating temperature range is 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC1418ACN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1418ACN#PBF technical specifications.
| Package/Case | DIP |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 1.25LSB |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 31.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | -4.75V |
| Mount | Through Hole |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 31.5mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1418ACN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
