14-bit, 200kSPS Analog-to-Digital Converter (ADC) with single-channel operation. Features bipolar and unipolar polarity, with a dual supply voltage range of 4.75V to 5.25V, operating at 5V. Offers both serial and parallel interfaces for flexible integration. Integral nonlinearity (INL) is 1.25 LSB. Packaged in a 28-pin SSOP for surface mounting, this RoHS compliant component operates from -40°C to 85°C with a maximum power dissipation of 31.5mW.
Analog Devices LTC1418AIG#PBF technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 1.25LSB |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 31.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 31.5mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
No datasheet is available for this part.