The LTC1418AIG#TR is a 14-bit dual supply analog-to-digital converter from Analog Devices. It is packaged in a surface mount SSOP package and operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead. It has a maximum power dissipation of 31.5mW and a sampling rate of 200000S/s.
Analog Devices LTC1418AIG#TR technical specifications.
| Package/Case | SSOP |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 31.5mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 200000S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
No datasheet is available for this part.