
The LTC1418AIG#TRPBF is a 14-bit dual analog-to-digital converter with a sampling rate of 200ksps. It is packaged in a lead-free SSOP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 31.5mW. The LTC1418AIG#TRPBF is RoHS compliant and is available in tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Analog Devices LTC1418AIG#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1418AIG#TRPBF technical specifications.
| Package/Case | SSOP |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 31.5mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1418AIG#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.