
14-bit Analog-to-Digital Converter (ADC) with serial and parallel interfaces. Features a 2LSB integral nonlinearity and a sampling rate of 200 kSPS. Operates from a dual 5V supply (4.75V to 5.25V) and supports bipolar and unipolar polarity. Packaged in a 28-pin DIP for through-hole mounting, with a maximum power dissipation of 31.5mW. RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Analog Devices LTC1418IN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1418IN#PBF technical specifications.
| Package/Case | DIP |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, Parallel |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 31.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 31.5mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1418IN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
