The LTC1419ACSW is a 14-bit analog-to-digital converter with a dual supply type and a sampling rate of 800,000 samples per second. It is packaged in a 0.300 inch plastic SOP-28 package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 240 milliwatts. The LTC1419ACSW is not RoHS compliant and contains lead.
Analog Devices LTC1419ACSW technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 240mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 800000S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1419ACSW to view detailed technical specifications.
No datasheet is available for this part.