
12-bit, 1-channel parallel Analog-to-Digital Converter (ADC) with a proprietary conversion method. Features a 1LSB Integral Nonlinearity (INL) and a 10MS/s sampling rate. Operates from a single 5V supply with a voltage range of 4.75V to 5.25V. Packaged in an SSOP for surface mounting, with a maximum power dissipation of 300mW. Suitable for bipolar operation.
Analog Devices LTC1420CGN technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 300mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 10000000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.
