
12-bit, 1-channel parallel Analog-to-Digital Converter (ADC) featuring a proprietary conversion method. This CMOS device offers a 1LSB integral nonlinearity and a 10MSPS sampling rate. It operates from a single 5V supply with a voltage range of 4.75V to 5.25V. The component is housed in a 28-lead SSOP package for surface mounting and has a maximum power dissipation of 300mW. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC1420IGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1420IGN technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 300mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 10000000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1420IGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
