
12-bit, 10MS/s pipelined analog-to-digital converter (ADC) featuring a parallel interface. This single-channel IC offers 1LSB integral nonlinearity and operates from a 5V single supply voltage, with a range of 4.75V to 5.25V. Packaged in a 28-pin SSOP for surface mounting, it supports bipolar polarity and has a maximum power dissipation of 300mW. The operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1420IGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1420IGN#PBF technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Supply Current | 48mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1420IGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
