12-bit, 10Msps sampling Analog-to-Digital Converter (ADC) featuring 1LSB Integral Nonlinearity (INL). This single-supply device operates with a 5V dual supply voltage, ranging from 4.75V to 5.25V, and offers a bipolar polarity. The ADC utilizes a parallel interface and is housed in a SSOP package for surface mounting. Maximum power dissipation is 300mW, with an operating temperature range of -40°C to 85°C.
Analog Devices LTC1420IGN#TR technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 300mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 10000000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.