
The LTC1421CG-2.5 is a dual hot swap controller with a package quantity of 1800 units per reel. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device is available in a G package with dimensions of 8.5mm in length and 5.6mm in depth. It is lead-free and suitable for use in lead-free applications.
Sign in to ask questions about the Analog Devices LTC1421CG-2.5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1421CG-2.5#TRPBF technical specifications.
| Package/Case | G |
| Depth | 5.6mm |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Outputs | 2 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1421CG-2.5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.