
Sign in to ask questions about the Analog Devices LTC1421CG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1421CG#PBF technical specifications.
| Package/Case | G |
| Depth | 5.6mm |
| Height | -0.05mm |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1421CG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
