
The LTC1421CG#TR is a dual general-purpose IC from Analog Devices with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a G package with a length of 8.5mm and a depth of 5.6mm. The IC is not RoHS compliant and contains lead. It is packaged in tape and reel quantities of 1800. The LTC1421CG#TR is suitable for use in applications where a general-purpose IC is required.
Sign in to ask questions about the Analog Devices LTC1421CG#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1421CG#TR technical specifications.
| Package/Case | G |
| Depth | 5.6mm |
| Lead Free | Contains Lead |
| Length | 8.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Outputs | 2 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1421CG#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
