
The LTC1421CG#TRPBF is a dual hot swap controller from Analog Devices. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device is packaged in a G package with a length of 8.5mm and a depth of 5.6mm, and is available in tape and reel packaging with 1800 units per package.
Sign in to ask questions about the Analog Devices LTC1421CG#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1421CG#TRPBF technical specifications.
| Package/Case | G |
| Depth | 5.6mm |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Outputs | 2 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1421CG#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
