
IC CONTROLLER HOT SWAP 24-SOIC
Analog Devices LTC1421CSW#TRPBF technical specifications.
| Package/Case | SOIC |
| Depth | 7.6mm |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Outputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
