IC Controller Hotswp 2.5V 24SSOP
Analog Devices LTC1421IG-2.5#TR technical specifications.
| Package/Case | G |
| Depth | 5.6mm |
| Lead Free | Contains Lead |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Outputs | 2 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.