
The LTC1421IG#PBF is a dual hot swap controller from Analog Devices, designed for power management applications. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 3V and 12V. The device is packaged in a G package, with a length of 8.5mm and a depth of 5.6mm. It is lead free and RoHS compliant, making it suitable for environmentally friendly designs.
Sign in to ask questions about the Analog Devices LTC1421IG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1421IG#PBF technical specifications.
| Package/Case | G |
| Depth | 5.6mm |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Outputs | 2 |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1421IG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
