
The LTC1421ISW-2.5#TRPBF is a dual hot swap controller from Analog Devices. It operates within a temperature range of -40°C to 85°C and is packaged in a SOIC-16 package. The device is RoHS compliant and lead free. It can handle supply voltages between 3V and 12V. The LTC1421ISW-2.5#TRPBF is available in quantities of 1000 units per reel.
Sign in to ask questions about the Analog Devices LTC1421ISW-2.5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1421ISW-2.5#TRPBF technical specifications.
| Package/Case | SOIC |
| Depth | 7.6mm |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Outputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1421ISW-2.5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
