The LTC1422IN8 is a single output voltage regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a DIP package with a lead free status of contains lead. The device is not RoHS compliant. The regulator has a maximum supply voltage of 12V and a minimum supply voltage of 2.7V.
Analog Devices LTC1422IN8 technical specifications.
| Package/Case | DIP |
| Depth | 6.48mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.