
The LTC1422IN8#PBF is a hot swap controller from Analog Devices, packaged in a PDIP with a depth of 6.48mm and length of 10.16mm. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a single output and is available in a package quantity of 50, packaged in a rail/tube format.
Sign in to ask questions about the Analog Devices LTC1422IN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1422IN8#PBF technical specifications.
| Package/Case | PDIP |
| Depth | 6.48mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1422IN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
