LTC1426 - Micropower Dual 6-Bit PWM DAC
Analog Devices LTC1426CMS8#TR technical specifications.
| Package/Case | MSOP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.