
IC PWM D/A CONV 6BIT DUAL 8-MSOP
Analog Devices LTC1426CMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 0.05LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 6b |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1426CMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
