
The LTC1426IS8 is a dual 6-bit 2-channel digital-to-analog converter from Analog Devices. It is packaged in a surface-mount SOIC package and operates over a temperature range of -40°C to 85°C. This device is not RoHS compliant and contains lead. It is a single-supply device with a package quantity of 100 pieces per rail/Tube packaging.
Sign in to ask questions about the Analog Devices LTC1426IS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1426IS8 technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Converters | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1426IS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
