
The LTC1427CS8-50#TRPBF is a 10-bit single digital-to-analog converter (DAC) from Analog Devices. It is packaged in a surface-mount SOIC package and operates over a temperature range of 0°C to 70°C. The device is lead free and RoHS compliant, making it suitable for a variety of applications. The LTC1427CS8-50#TRPBF is available in tape and reel packaging with 2500 units per reel.
Analog Devices LTC1427CS8-50#TRPBF technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1427CS8-50#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.