
The LTC1428CS8-50#TR is an 8-bit single digital-to-analog converter from Analog Devices. It is packaged in a SOIC package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C. The LTC1428CS8-50#TR is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices LTC1428CS8-50#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1428CS8-50#TR technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1428CS8-50#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
