
The LTC1430ACS8#PBF is a DC/DC controller from Analog Devices with a single output operating at 3.3V and capable of delivering up to 50A. It is packaged in a surface mount SOIC package and is compliant with RoHS standards. The device operates within a temperature range of 0°C to 70°C. It is available in quantities of 100 per rail or tube packaging.
Sign in to ask questions about the Analog Devices LTC1430ACS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1430ACS8#PBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1430ACS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
