
The LTC1430ACS8TR is a single-output linear voltage regulator from Analog Devices. It is packaged in a surface-mount SOIC package and operates over a temperature range of 0°C to 70°C. This device is suitable for applications requiring a stable 3.3V output voltage.
Sign in to ask questions about the Analog Devices LTC1430ACS8TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1430ACS8TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1430ACS8TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
