
The LTC1430AIGN#PBF is a DC/DC controller with a maximum output current of 50A and an output voltage of 3.3V. It is available in a lead-free SSOP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The LTC1430AIGN#PBF is a single-output device.
Sign in to ask questions about the Analog Devices LTC1430AIGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1430AIGN#PBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1430AIGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
