The LTC1430CN8 is a DC/DC controller from Analog Devices. It is packaged in a DIP package and is designed for through hole mounting. The device operates over a temperature range of 0°C to 70°C. The LTC1430CN8 is not RoHS compliant and contains lead, making it a non-compliant product.
Analog Devices LTC1430CN8 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.