
The LTC1430CS#PBF is a single output DC/DC controller from Analog Devices. It operates over a temperature range of 0°C to 70°C and is available in a lead-free SOIC package. The device is RoHS compliant and has a maximum supply voltage of 8V. It can deliver an output current of up to 50A and has a fixed output voltage of 3.3V.
Sign in to ask questions about the Analog Devices LTC1430CS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1430CS#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10.01mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1430CS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
